8-36157-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 0,32594
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-36157-1

DigiKey Part Number
8-36157-1-ND
Manufacturer
Manufacturer Product Number
8-36157-1
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Box
Features
Serrated Termination
Part Status
Obsolete
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.859" (21.82mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
36157TE Connectivity AMP Connectors0A27251-ND€ 0,32594Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types