
8-32588-2 | |
|---|---|
DigiKey Part Number | A136737-ND |
Manufacturer | |
Manufacturer Product Number | 8-32588-2 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-32588-2 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.406" (10.31mm) | Length - Ring Center to Termination 0.296" (7.52mm) |
Length - Overall 1.095" (27.81mm) | Length - Termination 0.591" (15.01mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.171" (4.34mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 1,02800 | € 10,28 |
| 25 | € 0,96360 | € 24,09 |
| 50 | € 0,91780 | € 45,89 |
| 100 | € 0,87390 | € 87,39 |
| 250 | € 0,81908 | € 204,77 |
| 500 | € 0,77998 | € 389,99 |
| 1 000 | € 0,74275 | € 742,75 |
| 2 500 | € 0,69626 | € 1 740,65 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,47620 |






