
796298-1 | |
|---|---|
DigiKey Part Number | 796298-1-ND |
Manufacturer | |
Manufacturer Product Number | 796298-1 |
Description | CONN DRAWER 35POS PNL MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 35 (32 + 3 Power) Position Connector Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 796298-1 Models |
Category | Number of Positions 35 (32 + 3 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Features Guide Pin |
Part Status Active | Note Contacts Sold Separately |
Connector Style Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 17,75260 | € 2 662,89 |
| Unit Price without VAT: | € 17,75260 |
|---|---|
| Unit Price with VAT: | € 21,65817 |


