
787090-1 | |
|---|---|
DigiKey Part Number | 787090-1-ND |
Manufacturer | |
Manufacturer Product Number | 787090-1 |
Description | CONN CHAMP RECPT RTANG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 787090-1 Models |
Category | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Mfr | Insulation Color Black |
Packaging Bulk | Insulation Height 0.339" (8.61mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Blade Socket | Contact Finish - Post Tin-Lead |
Style Board to Cable/Wire | Features Board Lock |
Number of Positions | Current Rating (Amps) 500mA |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Rectangular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 990 | € 7,94179 | € 7 862,37 |
| Unit Price without VAT: | € 7,94179 |
|---|---|
| Unit Price with VAT: | € 9,68898 |

