
745175-4 | |
|---|---|
DigiKey Part Number | A23646-ND |
Manufacturer | |
Manufacturer Product Number | 745175-4 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Obsolete | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745175-4 | TE Connectivity AMP Connectors | 4 | A34168-ND | € 12,21000 | Direct |


