Similar

7-353908-3 | |
|---|---|
DigiKey Part Number | 7-353908-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-353908-3 |
Description | CONN RCPT HSG 13POS 1.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Blue 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-353908-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0874391300 | Molex | 12 701 | WM2097-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 000 | € 0,37212 | € 13 768,44 |
| Unit Price without VAT: | € 0,37212 |
|---|---|
| Unit Price with VAT: | € 0,45399 |












