


6766414-1 | |
|---|---|
DigiKey Part Number | A101774-ND |
Manufacturer | |
Manufacturer Product Number | 6766414-1 |
Description | CONN RCPT DRAWER 29POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Receptacle, Female Sockets Panel Mount Black Drawer, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 6766414-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 29 Power |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Connector Style Drawer, Lower | Operating Temperature -40°C ~ 105°C |
Number of Positions 29 | Voltage Rating 250V |
Number of Positions Loaded All | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,01000 | € 47,01 |
| 10 | € 39,95700 | € 399,57 |
| 25 | € 37,45680 | € 936,42 |
| 50 | € 35,67040 | € 1 783,52 |
| 100 | € 33,96970 | € 3 396,97 |
| 250 | € 31,84620 | € 7 961,55 |
| Unit Price without VAT: | € 47,01000 |
|---|---|
| Unit Price with VAT: | € 57,35220 |

