
6643318-1 | |
|---|---|
DigiKey Part Number | 6643318-1-ND |
Manufacturer | |
Manufacturer Product Number | 6643318-1 |
Description | CONN,PIN,75AMP MIDDLE DWR |
Customer Reference | |
Detailed Description | Connector Drawer, Middle |
Datasheet | Datasheet |
Category | Connector Style Drawer, Middle |
Manufacturer TE Connectivity AMP Connectors | Current Rating (Amps) 75A |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Base Product Number |
Part Status Obsolete |

