
66393-3 | |
|---|---|
DigiKey Part Number | A136411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66393-3 |
Description | CONN PIN 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66393-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 26-30 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 200 | € 0,69258 | € 5 679,16 |
| Unit Price without VAT: | € 0,69258 |
|---|---|
| Unit Price with VAT: | € 0,84495 |

