
6588714-1 | |
|---|---|
DigiKey Part Number | 6588714-1-ND |
Manufacturer | |
Manufacturer Product Number | 6588714-1 |
Description | CONN FIBER SC PLUG SMPLX 126UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 126µm Blue |
Datasheet | Datasheet |
Category | Cable Diameter 2.0mm |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In |
Packaging Bulk | Housing Color Blue |
Part Status Obsolete | Boot Color Blue |
Connector Style SC | Features Dust Cap, Strain Relief |
Connector Type Plug | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Simplex/Duplex Simplex | Ferrule Material Ceramic |
Mode Singlemode | Body Material Polyethersulfone (PES), Glass Filled |
Fiber Cladding Diameter 126µm | Base Product Number |

