
646703-1 | |
|---|---|
DigiKey Part Number | 646703-1-ND |
Manufacturer | |
Manufacturer Product Number | 646703-1 |
Description | CONN PLUG HSG HARD METRIC 3POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Male Pins Connector Through Hole Hard Metric, Type N |
Datasheet | Datasheet |
EDA/CAD Models | 646703-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.295" (7.50mm) |
Series | Number of Rows 3 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Male Pins | Note Contacts Sold Separately |
Connector Style Hard Metric, Type N | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 21 | € 2,20619 | € 46,33 |
| 42 | € 2,10048 | € 88,22 |
| 63 | € 2,04127 | € 128,60 |
| 105 | € 1,96886 | € 206,73 |
| 252 | € 1,85091 | € 466,43 |
| 504 | € 1,76256 | € 888,33 |
| 1 008 | € 1,67846 | € 1 691,89 |
| 2 520 | € 1,57347 | € 3 965,14 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,34280 |

