
6450161-2 | |
|---|---|
DigiKey Part Number | A144427-ND |
Manufacturer | |
Manufacturer Product Number | 6450161-2 |
Description | CONN RCPT MULTI-BEAM 30POS PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450161-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 24 Signal, 6 Power |
Part Status Active | Features Board Lock, Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,83000 | € 10,83 |
| 10 | € 9,20100 | € 92,01 |
| 33 | € 8,45697 | € 279,08 |
| 66 | € 8,05348 | € 531,53 |
| 132 | € 7,66909 | € 1 012,32 |
| 264 | € 7,30330 | € 1 928,07 |
| 528 | € 6,95504 | € 3 672,26 |
| 1 023 | € 6,63834 | € 6 791,02 |
| Unit Price without VAT: | € 10,83000 |
|---|---|
| Unit Price with VAT: | € 13,21260 |


