Direct

641311-6 | |
|---|---|
DigiKey Part Number | 641311-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 641311-6 |
Description | 06 CIR MTA-100 ASSY ON TAPE |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Tin-Lead 22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 6 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Red |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-641311-6 | TE Connectivity AMP Connectors | 0 | 3-641311-6-ND | € 0,46455 | Direct |


