
641106-6 | |
|---|---|
DigiKey Part Number | 641106-6-ND |
Manufacturer | |
Manufacturer Product Number | 641106-6 |
Description | 06P MTA156 EDGE CONN COVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
Category | For Use With/Related Products MTA-156 Series |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 6 |
Series | Material Polyester |
Packaging Bag | Color Natural |
Part Status Obsolete | Base Product Number |
Accessory Type Cap (Cover), Dust |

