
626241-3 | |
|---|---|
DigiKey Part Number | 626241-3-ND |
Manufacturer | |
Manufacturer Product Number | 626241-3 |
Description | CONN RCPT HSG 0.25 6POS BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,38618 | € 772,36 |
| Unit Price without VAT: | € 0,38618 |
|---|---|
| Unit Price with VAT: | € 0,47114 |

