
6-66506-2 | |
|---|---|
DigiKey Part Number | A23051TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-66506-2 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 1.18µin (0.030µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658539-5 | TE Connectivity AMP Connectors | 6 502 | A31915CT-ND | € 0,15000 | Direct |
















