


6-102567-0 | |
|---|---|
DigiKey Part Number | A34293-ND |
Manufacturer | |
Manufacturer Product Number | 6-102567-0 |
Description | CONN HEADER VERT 70POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 70 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-102567-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.180" (4.57mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 9,07468 | € 3 629,87 |
| Unit Price without VAT: | € 9,07468 |
|---|---|
| Unit Price with VAT: | € 11,07111 |



