5767139-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 38
Unit Price: € 29,14000
Datasheet
76 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767139-2

DigiKey Part Number
A115516-ND
Manufacturer
Manufacturer Product Number
5767139-2
Description
CONN PLUG 76POS SMD GOLD
Customer Reference
Detailed Description
76 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
9mm, 18mm
Number of Positions
76
Height Above Board
0.343" (8.70mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767007-9TE Connectivity AMP Connectors38A32312-ND€ 29,14000Similar
Obsolete
This product is no longer manufactured. View Substitutes