Image for 5750820-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5750820-2

DigiKey Part Number
5750820-2-ND
Manufacturer
Manufacturer Product Number
5750820-2
Description
CONN D-TYPE RCPT 26POS R/A SLDR
Customer Reference
Detailed Description
26, 26 Position D-Type - Stacked Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
Flash
Connector Style
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Features
Board Lock, Shielded
Number of Positions
Voltage Rating
30V
Number of Rows
2, 2
Color
Black
Mounting Type
Dielectric Material
Liquid Crystal Polymer (LCP)
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.