
5750820-1 | |
|---|---|
DigiKey Part Number | 5750820-1-ND |
Manufacturer | |
Manufacturer Product Number | 5750820-1 |
Description | CONN D-TYPE RCPT 26POS R/A SLDR |
Customer Reference | |
Detailed Description | 26, 26 Position D-Type - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 1A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 30V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |

