Terminal Connector Male, Pin (Plug) 18-28 AWG IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552699-2

DigiKey Part Number
A100668TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
552699-2
Description
CONN TERM PIN 18-28AWG IDC
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-28 AWG IDC Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.458" (11.63mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Barrel
0.118" (3.00mm)
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Termination
IDC
Part Status
Obsolete
Contact Material
Phosphor Bronze
Terminal Type
Male, Pin (Plug)
Contact Finish
Tin
Diameter - Barrel
0.067" (1.70mm)
Insulation Diameter
0.086" (2.18mm)
Wire Gauge
18-28 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.