
54773-1 | |
|---|---|
DigiKey Part Number | A136310-ND |
Manufacturer | |
Manufacturer Product Number | 54773-1 |
Description | CONN RING MULT STUD 10-12AWG |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6, 8, 10 Stud Multi-Stud 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 54773-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Multi-Stud | Contact Material Copper |
Stud/Tab Size 6, 8, 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.325" (8.26mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.165" (29.59mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,30000 | € 3,30 |
| 10 | € 2,80000 | € 28,00 |
| 25 | € 2,62400 | € 65,60 |
| 50 | € 2,49880 | € 124,94 |
| 100 | € 2,37960 | € 237,96 |
| 250 | € 2,23052 | € 557,63 |
| 500 | € 2,12406 | € 1 062,03 |
| 1 000 | € 2,02274 | € 2 022,74 |
| 2 500 | € 1,89622 | € 4 740,55 |
| Unit Price without VAT: | € 3,30000 |
|---|---|
| Unit Price with VAT: | € 4,02600 |







