
545092-4 | |
|---|---|
DigiKey Part Number | 545092-4-ND |
Manufacturer | |
Manufacturer Product Number | 545092-4 |
Description | CONN SOCKET PGA 48POS TIN-LEAD |
Customer Reference | |
Detailed Description | 48 (4 x 12) Pos PGA Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Type PGA | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 48 (4 x 12) | Housing Material Polybutylene Terephthalate (PBT) |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -40°C ~ 105°C |
Contact Finish - Mating Tin-Lead | Termination Post Length 0.115" (2.92mm) |
Contact Finish Thickness - Mating 100.0µin (2.54µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 3 A |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |

