
5415487-3 | |
|---|---|
DigiKey Part Number | 5415487-3-ND |
Manufacturer | |
Manufacturer Product Number | 5415487-3 |
Description | CONN MINI SMB PLUG STR 75 OHM |
Customer Reference | |
Detailed Description | SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5415487-3 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Female Socket | Body Material Zinc |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-179 Double Braid | Base Product Number |
Fastening Type Snap-On |

