
5413558-5 | |
|---|---|
DigiKey Part Number | 5413558-5-ND |
Manufacturer | |
Manufacturer Product Number | 5413558-5 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5413558-5 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Zinc |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2 GHz |


