
5406545-1 | |
|---|---|
DigiKey Part Number | A100924TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5406545-1 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 5406545-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Series | Features Panel Stops, Solder Retention |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |

