
5353928-2 | |
|---|---|
DigiKey Part Number | A111306TR-ND - Tape & Reel (TR) A111306CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5353928-2 |
Description | CONN RCP USB2.0 TYPEA PNL MNT RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5353928-2 Models |
Category | Mounting Feature Flange, Horizontal |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide |
Part Status Active | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Contact Finish Gold |
Number of Contacts 4 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color White |
Mounting Type Panel Mount, Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,17000 | € 7,17 |
| 10 | € 6,09400 | € 60,94 |
| 25 | € 5,71200 | € 142,80 |
| 50 | € 5,43940 | € 271,97 |
| 100 | € 5,17960 | € 517,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 4,83646 | € 1 692,76 |
| 700 | € 4,60583 | € 3 224,08 |
| 1 050 | € 4,47605 | € 4 699,85 |
| 1 750 | € 4,31784 | € 7 556,22 |
| Unit Price without VAT: | € 7,17000 |
|---|---|
| Unit Price with VAT: | € 8,74740 |



