
52431-3 | |
|---|---|
DigiKey Part Number | A136215TR-ND - Tape & Reel (TR) A136215CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52431-3 |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52431-3 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Spring, Snap | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Stud/Tab Size 8 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.375" (9.53mm) | Length - Ring Center to Termination 0.273" (6.93mm) |
Length - Overall 1.174" (29.82mm) | Length - Termination 0.601" (15.27mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.164" (4.17mm) |
Termination Crimp | Base Product Number |
Wire Gauge 10-12 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,78100 | € 7,81 |
| 25 | € 0,73200 | € 18,30 |
| 50 | € 0,69700 | € 34,85 |
| 100 | € 0,66360 | € 66,36 |
| 250 | € 0,62200 | € 155,50 |
| 500 | € 0,59226 | € 296,13 |
| 1 000 | € 0,56399 | € 563,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,54454 | € 1 361,35 |
| 5 000 | € 0,51857 | € 2 592,85 |
| 7 500 | € 0,50395 | € 3 779,62 |
| 12 500 | € 0,48613 | € 6 076,62 |
| 17 500 | € 0,47474 | € 8 307,95 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

