
5223055-4 | |
|---|---|
DigiKey Part Number | 5223055-4-ND |
Manufacturer | |
Manufacturer Product Number | 5223055-4 |
Description | CONN HEADER FUTUREBUS 120POS PCB |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Color Natural |
Connector Type Header, Male Pins | Material Flammability Rating UL94 V-0 |
Connector Style Futurebus | Operating Temperature -55°C ~ 125°C |
Number of Positions 120 | Voltage Rating 30V |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5223002-4 | TE Connectivity AMP Connectors | 43 | A97834-ND | € 14,70000 | Direct |


