
5206943-3 | |
|---|---|
DigiKey Part Number | 5206943-3-ND |
Manufacturer | |
Manufacturer Product Number | 5206943-3 |
Description | CONN JACKSCREW #4-40 .415 LONG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series |
Datasheet | Datasheet |
Category | For Use With/Related Products AMPLIMITE Series |
Manufacturer TE Connectivity AMP Connectors | Length - Threaded Portion Below Head 0.339" (8.61mm) |
Series | Length - Below Head 0.339" (8.61mm) |
Packaging Bulk | Thread Size 4-40 |
Part Status Active | Base Product Number |
Accessory Type Jackscrew, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,65620 | € 6 562,00 |
| Unit Price without VAT: | € 0,65620 |
|---|---|
| Unit Price with VAT: | € 0,80056 |

