Yellow 6 Stud Spade Terminal Connector Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51874-1

DigiKey Part Number
A136196TR-ND - Tape & Reel (TR)
A136196CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
51874-1
Description
CONN SPADE TERM 22-26AWG #6 YEL
Customer Reference
Detailed Description
Yellow 6 Stud Spade Terminal Connector Crimp 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
51874-1 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity AMP Connectors
Features
Serrated Termination
Series
Color
Yellow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Discontinued at DigiKey
Contact Material
Copper
Terminal Type
Flanged
Insulation Diameter
0.050" ~ 0.082" (1.27mm ~ 2.08mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.250" (6.35mm)
Length - Ring Center to Termination
0.203" (5.16mm)
Length - Overall
0.667" (16.94mm)
Length - Termination
0.331" (8.41mm)
Mounting Type
Free Hanging (In-Line)
Tongue Inside Opening
0.145" (3.68mm)
Termination
Crimp
Base Product Number
Wire Gauge
22-26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-51874-1TE Connectivity AMP Connectors855A136821-ND€ 1,78000Direct
In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,69000€ 1,69
10€ 1,43900€ 14,39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,89671€ 4 483,55
10 000€ 0,82773€ 8 277,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,69000
Unit Price with VAT:€ 2,06180