Similar
Similar
Similar
Similar

5179952-3 | |
|---|---|
DigiKey Part Number | 5179952-3-ND |
Manufacturer | |
Manufacturer Product Number | 5179952-3 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Box | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 623-009-261-032 | EDAC Inc. | 0 | 623-009-261-032-ND | € 1,88732 | Similar |
| 623-009-661-032 | EDAC Inc. | 0 | 623-009-661-032-ND | € 3,64000 | Similar |
| 623-015-261-032 | EDAC Inc. | 0 | 623-015-261-032-ND | € 1,98684 | Similar |
| JHEY-9P-1A3F | JST Sales America Inc. | 0 | 455-JHEY-9P-1A3F-ND | € 2,52530 | Similar |




