
5174882-2 | |
|---|---|
DigiKey Part Number | 5174882-2-ND |
Manufacturer | |
Manufacturer Product Number | 5174882-2 |
Description | TERM SCREW M4 8 PIN PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Pin Screw Terminal, Power Tap M4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5174882-2 Models |
Category | Number of Pins 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Packaging Bulk | Features Screw not Included |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Copper Alloy |
Screw Size M4 | Material - Insulation Epoxy Resin (EP) |
Termination Press-Fit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 2,68887 | € 21 510,96 |
| Unit Price without VAT: | € 2,68887 |
|---|---|
| Unit Price with VAT: | € 3,28042 |

