5-2198617-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 148
Unit Price: € 8,86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 134
Unit Price: € 12,50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 235
Unit Price: € 8,09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 252
Unit Price: € 12,57000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 76
Unit Price: € 9,12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 106
Unit Price: € 7,86000
Datasheet

Parametric Equivalent


HARTING
In Stock: 19
Unit Price: € 8,77000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: € 12,20700
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 81
Unit Price: € 13,52000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 131
Unit Price: € 14,17000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 56
Unit Price: € 15,95000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 12,68967
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: € 57,24900
Datasheet

Parametric Equivalent


Molex
In Stock: 88
Unit Price: € 7,25000
Datasheet
Image for 5-2198617-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2198617-3

DigiKey Part Number
5-2198617-3-ND
Manufacturer
Manufacturer Product Number
5-2198617-3
Description
CONN BACKSHELL 25POS 180DEG SHLD
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5-2198617-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Packaging
Box
Primary Material
Plastic
Part Status
Obsolete
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Plating
Nickel
Number of Positions
25
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
B
Features
Mating Screws 4-40
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2198617-5TE Connectivity AMP Connectors148A106195-ND€ 8,86000Parametric Equivalent
5745833-1TE Connectivity AMP Connectors134A34158-ND€ 12,50000Parametric Equivalent
5745833-5TE Connectivity AMP Connectors235A34156-ND€ 8,09000Parametric Equivalent
5745833-7TE Connectivity AMP Connectors252A34154-ND€ 12,57000Parametric Equivalent
5745833-9TE Connectivity AMP Connectors76A34152-ND€ 9,12000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes