MFR Recommended

5-146286-4 | |
|---|---|
DigiKey Part Number | 5-146286-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-146286-4 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146286-4 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146274-4 | TE Connectivity AMP Connectors | 74 902 | A122867-ND | € 0,37000 | MFR Recommended |
| PBC04SFAN | Sullins Connector Solutions | 7 597 | S1211E-04-ND | € 0,48000 | Similar |
| PBC04SFBN | Sullins Connector Solutions | 190 | S1221E-04-ND | € 0,60000 | Similar |
| PBC04SFCN | Sullins Connector Solutions | 305 | S1231E-04-ND | € 0,63000 | Similar |
| PBC04SFDN | Sullins Connector Solutions | 2 306 | S1241E-04-ND | € 0,65000 | Similar |










