Similar
Similar
Similar




4-87224-0 | |
|---|---|
DigiKey Part Number | A26561-ND |
Manufacturer | |
Manufacturer Product Number | 4-87224-0 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-87224-0 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901200800 | Molex | 3 286 | WM50033-40-ND | € 5,69000 | Similar |
| 0901200960 | Molex | 0 | 0901200960-ND | € 4,26012 | Similar |
| 890-18-040-10-001101 | Preci-Dip | 0 | 890-18-040-10-001101-ND | € 3,75821 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 11,25440 | € 11 254,40 |
| Unit Price without VAT: | € 11,25440 |
|---|---|
| Unit Price with VAT: | € 13,73037 |



