
4-794625-0 | |
|---|---|
DigiKey Part Number | A111204TR-ND - Tape & Reel (TR) A111204CT-ND - Cut Tape (CT) A111204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-794625-0 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-794625-0 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,19000 | € 4,19 |
| 10 | € 3,55700 | € 35,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 2,99653 | € 449,48 |
| 300 | € 2,85350 | € 856,05 |
| 450 | € 2,77304 | € 1 247,87 |
| 750 | € 2,67495 | € 2 006,21 |
| 1 050 | € 2,61223 | € 2 742,84 |
| 1 500 | € 2,54738 | € 3 821,07 |
| Unit Price without VAT: | € 4,19000 |
|---|---|
| Unit Price with VAT: | € 5,11180 |

