Similar
Similar

4-644633-8 | |
|---|---|
DigiKey Part Number | 4-644633-8-ND |
Manufacturer | |
Manufacturer Product Number | 4-644633-8 |
Description | CONN HEADER R/A 18POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-644633-8 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.300" (7.62mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Positions | Features Board Guide, Keying Slot |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC |
Termination Solder | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Friction Lock | Applications General Purpose, Industrial |
Contact Length - Mating 0.450" (11.43mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0026605180 | Molex | 0 | 0026605180-ND | € 0,97802 | Similar |
| 0026615180 | Molex | 0 | 0026615180-ND | € 4,72428 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 9,67486 | € 4 837,43 |
| Unit Price without VAT: | € 9,67486 |
|---|---|
| Unit Price with VAT: | € 11,80333 |


