
4-174639-2 | |
|---|---|
DigiKey Part Number | 4-174639-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-174639-2 |
Description | CONN RCPT 12POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 4-174639-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.134" (3.40mm) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Pitch - Mating | Voltage Rating 50V |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS) |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,78994 | € 7 899,40 |
| Unit Price without VAT: | € 0,78994 |
|---|---|
| Unit Price with VAT: | € 0,96373 |


