




4-146461-0 | |
|---|---|
DigiKey Part Number | A108560-ND |
Manufacturer | |
Manufacturer Product Number | 4-146461-0 |
Description | CONN HDR 40POS 0.1 STACK T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 4-146461-0 Models |
Category | Length - Post (Mating) 0.129" (3.277mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Stack Height 0.500" (12.700mm) |
Series | Length - Tail 0.110" (2.800mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Tin-Lead |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 100.0µin (2.54µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.739" (18.771mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,96000 | € 12,96 |
| 10 | € 11,01400 | € 110,14 |
| 150 | € 9,09787 | € 1 364,68 |
| 600 | € 8,25092 | € 4 950,55 |
| 1 050 | € 7,93199 | € 8 328,59 |
| Unit Price without VAT: | € 12,96000 |
|---|---|
| Unit Price with VAT: | € 15,81120 |

