
353907-4 | |
|---|---|
DigiKey Part Number | 17-353907-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 353907-4 |
Description | 1.5MM CT CRIMP REC CONT PLATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 353907-4 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | € 0,05277 | € 4 749,30 |
| Unit Price without VAT: | € 0,05277 |
|---|---|
| Unit Price with VAT: | € 0,06438 |

