
353899-4 | |
|---|---|
DigiKey Part Number | 353899-4-ND |
Manufacturer | |
Manufacturer Product Number | 353899-4 |
Description | CONN PLUG HSG 7POS |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | 353899-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Green |
Part Status Obsolete | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 1,27100 | € 12,71 |
| 25 | € 1,19120 | € 29,78 |
| 50 | € 1,13440 | € 56,72 |
| 100 | € 1,08010 | € 108,01 |
| 300 | € 0,99953 | € 299,86 |
| 500 | € 0,96414 | € 482,07 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

