
353826-1 | |
|---|---|
DigiKey Part Number | 2266-353826-1-17-ND |
Manufacturer | |
Manufacturer Product Number | 353826-1 |
Description | CONN PLUG HSG 31POS |
Customer Reference | |
Detailed Description | 31 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 353826-1 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Features Lock Plate |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |

