Image for 3-647480-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647480-8

DigiKey Part Number
3-647480-8-ND
Manufacturer
Manufacturer Product Number
3-647480-8
Description
CONN RCPT 8POS IDC 26AWG GOLD
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-647480-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Obsolete
Wire Gauge
26 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
8
Contact Finish Thickness
15.0µin (0.38µm)
Pitch
0.100" (2.54mm)
Color
Blue
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.