4 Position Rectangular Plug Connector IDC Gold 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647476-4

DigiKey Part Number
3-647476-4-ND
Manufacturer
Manufacturer Product Number
3-647476-4
Description
CONN PLUG 4POS IDC 18AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 18 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-647476-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Series
Wire Type
Discrete or Ribbon Cable
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Features
Closed End
Connector Type
Plug
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
4
Color
Orange
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€ 2,49410€ 3 741,15
Manufacturers Standard Package
Unit Price without VAT:€ 2,49410
Unit Price with VAT:€ 3,04280