
3-640470-5 | |
|---|---|
DigiKey Part Number | 3-640470-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-640470-5 |
Description | CONN RCPT 5POS IDC 26AWG TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640470-5 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
















