
3-583717-9 | |
|---|---|
DigiKey Part Number | 3-583717-9-ND |
Manufacturer | |
Manufacturer Product Number | 3-583717-9 |
Description | CONN CARDEDGE HSG 16POS .100 BLK |
Customer Reference | |
Detailed Description | 16 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount |
Datasheet | Datasheet |
Category | Features Flange |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Color Black |
Packaging Bulk | Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia |
Part Status Obsolete | Material - Insulation Polyester Thermoplastic, Glass Filled |
Card Type Non Specified - Dual Edge | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Note Contacts Sold Separately |
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | Base Product Number |
Pitch 0.100" (2.54mm) |

