3-583717-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 0
Unit Price: € 0,97763
26 Position Card Edge Connector Housing Black 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-583717-3

DigiKey Part Number
A113500-ND
Manufacturer
Manufacturer Product Number
3-583717-3
Description
CONN CARDEDGE HSG 26POS .100 BLK
Customer Reference
Detailed Description
26 Position Card Edge Connector Housing Black 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3-583717-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Color
Black
Packaging
Bulk
Material - Insulation
Polyester Thermoplastic, Glass Filled
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Card Type
Non Specified - Dual Edge
Operating Temperature
-40°C ~ 85°C
Number of Positions
26
Note
Contacts Sold Separately
Card Thickness
0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS-26SLA-D4C2JAE Electronics0PS-26SLA-D4C2-ND€ 0,97763Similar
Obsolete
This product is no longer manufactured. View Substitutes