
3-5390175-6 | |
|---|---|
DigiKey Part Number | 3-5390175-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-5390175-6 |
Description | CONN SKT DIMM 168POS PCB |
Customer Reference | |
Detailed Description | 168 Position DIMM SDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Insertion Angle Right Angle |
Packaging Box | Features Board Guide, Board Lock, Latches |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 168 | Contact Finish Thickness Flash |
Memory Type SDRAM | Base Product Number |
Standards MO-161 |

