Similar
Similar
Similar

3-292173-8 | |
|---|---|
DigiKey Part Number | A116253TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-292173-8 |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-292173-8 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023520800 | Molex | 4 774 | WM7175CT-ND | € 1,68000 | Similar |
| 5023520810 | Molex | 0 | WM24248CT-ND | € 1,82000 | Similar |
| S8B-PH-SM4-TB | JST Sales America Inc. | 4 153 | 455-S8B-PH-SM4-TBCT-ND | € 0,73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,03993 | € 3 119,79 |
| Unit Price without VAT: | € 1,03993 |
|---|---|
| Unit Price with VAT: | € 1,26871 |




